Schneider Electric Harmony XB4 Series Orange Illuminated Maintained Push Button Head, 22mm Cutout, IP67, IP69K

Nº de Estoque RS: 746-9538Marca: Schneider ElectricPart Number: ZB4BH53
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

País de Origem

France

Detalhes do produto

Illuminated Push Button Heads, Projecting Push, Push-Push for Integral LED

A range of illuminated pushbutton heads with projecting push from the Harmony XB4 series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 644,71

R$ 644,71 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Orange Illuminated Maintained Push Button Head, 22mm Cutout, IP67, IP69K

R$ 644,71

R$ 644,71 Each (Sem VAT)

Schneider Electric Harmony XB4 Series Orange Illuminated Maintained Push Button Head, 22mm Cutout, IP67, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Series

Harmony XB4

Cutout Diameter

22mm

Push Button Colour

Orange

Push Button Actuation

Maintained

Push Button Style

Round

Push Button Material

Metal

IP Rating

IP67, IP69K

Push Button Diameter

28.5mm

Illuminated

Yes

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

País de Origem

France

Detalhes do produto

Illuminated Push Button Heads, Projecting Push, Push-Push for Integral LED

A range of illuminated pushbutton heads with projecting push from the Harmony XB4 series.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more