Schneider Electric White Pilot Light Head, 22mm Cutout Harmony XB4 Series

Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66, IP67, IP69K
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Legend
(Blank)
Better World Verification
Green Premium
Manufacturer Part No.
ZB4BV013
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
País de Origem
France
Detalhes do produto
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.
R$ 128,57
R$ 128,57 Each (Sem VAT)
1
R$ 128,57
R$ 128,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Pilot Light Colour
White
Pilot Light Shape
Round
Pilot Light Material
Metal
IP Rating
IP66, IP67, IP69K
Mounting Type
Panel Mount
Better World Product (Find out more)
Yes
Legend
(Blank)
Better World Verification
Green Premium
Manufacturer Part No.
ZB4BV013
Minimum Operating Temperature
-40°C
Operating Temperature Range
-40 → +70°C
País de Origem
France
Detalhes do produto
Schneider Electric Harmony XB4 LED Pilot Light Series
Providing functions to machines and panels, Schneider Electric combines performance with an attractive design in the XB4 pilot light series. Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are adaptable and flexible, even in the most demanding environment. Harmony XB4 light series also offers a wide variety of solutions, materials, LED colour, connection and fixings as well as accessories to customise panels. Connection types available include screw clamp, fasten connector, spring terminal and printed circuit board.