Schneider Electric Harmony XB4 Series White Illuminated Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Illuminated
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Terminal Type
Screw Clamp
Distrelec Product Id
30302677
País de Origem
Czech Republic
Detalhes do produto
Illuminated Push Button Head, Spring Return, for use with BA9s Lamps, ZB4-B
R$ 249,70
R$ 249,70 Each (Sem VAT)
1
R$ 249,70
R$ 249,70 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XB4
Cutout Diameter
22mm
Push Button Colour
White
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Metal
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Illuminated
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-40°C
Terminal Type
Screw Clamp
Distrelec Product Id
30302677
País de Origem
Czech Republic
Detalhes do produto