Schneider Electric Harmony XB5 Series Green Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Verification
Green Premium
Illuminated
No
Better World Product (Find out more)
Yes
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
13512222
País de Origem
France
Detalhes do produto
Pushbutton Head - Flush / Booted Flush / Projecting
Approvals
UL, CSA
Standards
IEC, JIS
R$ 156,26
R$ 156,26 Each (Sem VAT)
1
R$ 156,26
R$ 156,26 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricSeries
Harmony XB5
Cutout Diameter
22mm
Push Button Colour
Green
Push Button Actuation
Spring Return
Push Button Style
Round
Push Button Material
Plastic
IP Rating
IP66, IP67, IP69K
Push Button Diameter
28.5mm
Better World Verification
Green Premium
Illuminated
No
Better World Product (Find out more)
Yes
Terminal Type
Screw Clamp
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Distrelec Product Id
13512222
País de Origem
France
Detalhes do produto
Pushbutton Head - Flush / Booted Flush / Projecting
Approvals
UL, CSA
Standards
IEC, JIS