Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

Nº de Estoque RS: 609-2869Marca: Schneider ElectricPart Number: ZB5AA335Distrelec Article No.: 13512240
brand-logo
Ver tudo em Cabeçote de Botão

Documentos Técnicos

Especificações

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Illuminated

No

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Distrelec Product Id

13512240

País de Origem

France

Detalhes do produto

Pushbutton Head - Flush / Booted Flush / Projecting

Approvals

UL, CSA

Standards

IEC, JIS

Informações de estoque temporariamente indisponíveis.

R$ 199,04

R$ 199,04 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K

R$ 199,04

R$ 199,04 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Black Spring Return Push Button Head, 22mm Cutout, IP66, IP67, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Series

Harmony XB5

Cutout Diameter

22mm

Push Button Colour

Black

Push Button Shape

Round

Push Button Actuation

Spring Return

Push Button Style

Round

Push Button Material

Plastic

IP Rating

IP66, IP67, IP69K

Push Button Diameter

28.5mm

Better World Product (Find out more)

Yes

Illuminated

No

Better World Verification

Green Premium

Maximum Operating Temperature

+70°C

Terminal Type

Screw Clamp

Minimum Operating Temperature

-40°C

Distrelec Product Id

13512240

País de Origem

France

Detalhes do produto

Pushbutton Head - Flush / Booted Flush / Projecting

Approvals

UL, CSA

Standards

IEC, JIS