Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

Nº de Estoque RS: 609-3064Marca: Schneider ElectricPart Number: ZB5AS834Distrelec Article No.: 30410538
brand-logo
Ver tudo em Botão de Parada de Emergência

Documentos Técnicos

Especificações

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Push Button Actuation

Turn to Release

Series

Harmony XB5

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Depth

79mm

Better World Verification

Green Premium

Width

40mm

Height

40mm

Push Button Material

Plastic

Push Button Diameter

30mm

Housing Colour

Yellow

Distrelec Product Id

30410538

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.

Informações de estoque temporariamente indisponíveis.

R$ 638,59

R$ 638,59 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K

R$ 638,59

R$ 638,59 Each (Sem VAT)

Schneider Electric Harmony XB5 Series Turn to Release Emergency Stop Push Button, 22mm Cutout, IP66, IP67, IP69K
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Cutout Diameter

22mm

Better World Product (Find out more)

Yes

Push Button Actuation

Turn to Release

Series

Harmony XB5

Illuminated

No

IP Rating

IP66, IP67, IP69K

Colour

Red

Depth

79mm

Better World Verification

Green Premium

Width

40mm

Height

40mm

Push Button Material

Plastic

Push Button Diameter

30mm

Housing Colour

Yellow

Distrelec Product Id

30410538

País de Origem

Czech Republic

Detalhes do produto

Schneider Electric Emergency Stop Push Buttons - Harmony XB5 Series

The Harmony XB5 range of plastic emergency push buttons offers easy & flexible installation. The unit itself is extremely robust, suitable for the majority of industrial applications. Ergonomically designed for easy operation. The XB5 push button offers easy panel mounting and improves the overall look and feel of your emergency stop control panel systems. Compact but prominent, the XB5 is at the forefront of machine safety. Ideal for areas that require resistance to chemicals and/or double electrical insulation.