Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 30mm Cutout, Yellow Handle

Nº de Estoque RS: 167-9054Marca: Schneider ElectricPart Number: ZB5FD405
brand-logo
Ver tudo em Selector Switch Heads

Documentos Técnicos

Especificações

Actuator Colour

Yellow

Number of Positions

2

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return from Left and Right

Series

Harmony XB5

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 407,04

R$ 407,04 Each (Sem VAT)

Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 30mm Cutout, Yellow Handle

R$ 407,04

R$ 407,04 Each (Sem VAT)

Schneider Electric Harmony XB5 Series 2 Position Selector Switch Head, 30mm Cutout, Yellow Handle
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Actuator Colour

Yellow

Number of Positions

2

Cutout Diameter

30mm

Actuator Type

Standard Handle

Switch Actuation

Spring Return from Left and Right

Series

Harmony XB5

IP Rating

IP66, IP67, IP69(IP69K)

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more