Schneider Electric Harmony XB5 Series Illuminated Radio Control Switch, 22mm Cutout, IP66, IP67, IP69(IP69K)

Documentos Técnicos
Especificações
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
Harmony XB5
Push Button Colour
Black
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
ZB5RTA2
Case Colour
Black
Distrelec Product Id
30302722
Minimum Operating Temperature
- 40°C
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
País de Origem
France
R$ 2.045,87
R$ 2.045,87 Each (Sem VAT)
1
R$ 2.045,87
R$ 2.045,87 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricIlluminated
Yes
Panel Cut Out Diameter
22mm
Series
Harmony XB5
Push Button Colour
Black
Push Button Style
Round
IP Rating
IP66, IP67, IP69(IP69K)
Push Button Material
Plastic
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Manufacturer Part No.
ZB5RTA2
Case Colour
Black
Distrelec Product Id
30302722
Minimum Operating Temperature
- 40°C
Operating Temperature Range
-40 → +70°C
Maximum Operating Temperature
+70°C
País de Origem
France