Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric ZB6 Series 2 Position Selector Switch Head, 16mm Cutout, Black Handle

Nº de Estoque RS: 211-8589Marca: Schneider ElectricPart Number: ZB6CD28
brand-logo
Ver tudo em Selector Switch Heads

Documentos Técnicos

Especificações

Actuator Colour

Black

Number of Positions

2

Cutout Diameter

16mm

Switch Actuation

Stay Put

Series

ZB6

IP Rating

IP65

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 370,45

R$ 370,45 Each (Sem VAT)

Schneider Electric ZB6 Series 2 Position Selector Switch Head, 16mm Cutout, Black Handle

R$ 370,45

R$ 370,45 Each (Sem VAT)

Schneider Electric ZB6 Series 2 Position Selector Switch Head, 16mm Cutout, Black Handle
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Actuator Colour

Black

Number of Positions

2

Cutout Diameter

16mm

Switch Actuation

Stay Put

Series

ZB6

IP Rating

IP65

Angle of Throw

90°

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

País de Origem

France