Documentos Técnicos
Especificações
Brand
Schneider ElectricBlock Type
Contact Block
Series
Harmony XB6
Contact Configuration
1NO + 1NC
Terminal Type
Faston
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
País de Origem
France
Detalhes do produto
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
R$ 301,66
R$ 301,66 Each (Sem VAT)
1
R$ 301,66
R$ 301,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Schneider ElectricBlock Type
Contact Block
Series
Harmony XB6
Contact Configuration
1NO + 1NC
Terminal Type
Faston
Body/Fixing Collar Included
Yes
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
País de Origem
France
Detalhes do produto
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.