Schneider Electric Harmony XB Series Light Block, 110 → 120V, White Light

Nº de Estoque RS: 610-2893Marca: Schneider ElectricPart Number: ZBVG1Distrelec Article No.: 30423550
brand-logo

Documentos Técnicos

Especificações

Block Type

Light Block

Voltage Rating

110 → 120V

Illumination Colour

White

Series

Harmony XB

Illumination Type

Universal LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

14mA

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30423550

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 434,12

R$ 434,12 Each (Sem VAT)

Schneider Electric Harmony XB Series Light Block, 110 → 120V, White Light

R$ 434,12

R$ 434,12 Each (Sem VAT)

Schneider Electric Harmony XB Series Light Block, 110 → 120V, White Light
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Block Type

Light Block

Voltage Rating

110 → 120V

Illumination Colour

White

Series

Harmony XB

Illumination Type

Universal LED

LED Included

Yes

Terminal Type

Screw

Body/Fixing Collar Included

No

Current Rating

14mA

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Distrelec Product Id

30423550

País de Origem

France