Schoeller Allibert 54L Grey Plastic Large Storage Box, 291mm x 400mm x 600mm

Nº de Estoque RS: 303-4832Marca: Schoeller AllibertPart Number: R21C54.50
brand-logo
Ver tudo em Caixas de Armazenamento

Documentos Técnicos

Especificações

Lid Type

Hinged

Height

291mm

Width

400mm

Depth

600mm

Volume Capacity

54L

Colour

Grey

Box Size

Large

Material

Plastic

País de Origem

France

Detalhes do produto

Stackable Containers, Euro Size with Integral Lid

Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.

Informações de estoque temporariamente indisponíveis.

R$ 3.796,14

R$ 3.796,14 Each (Sem VAT)

Schoeller Allibert 54L Grey Plastic Large Storage Box, 291mm x 400mm x 600mm

R$ 3.796,14

R$ 3.796,14 Each (Sem VAT)

Schoeller Allibert 54L Grey Plastic Large Storage Box, 291mm x 400mm x 600mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Lid Type

Hinged

Height

291mm

Width

400mm

Depth

600mm

Volume Capacity

54L

Colour

Grey

Box Size

Large

Material

Plastic

País de Origem

France

Detalhes do produto

Stackable Containers, Euro Size with Integral Lid

Schoeller Allibert Euro stacking solid containers are fully compatible with Euro pallets and automated conveying systems. These plastic storage boxes are robust, practical containers that can hold various large quantities of products suitable for industrial and warehouse environments. These containers have been designed to provide many years of continuous use in a wide range of demanding industrial applications. These boxes are both practical and versatile as they can be stacked on top of each other to store various things without using up vast amounts of space.
These containers are ideal for any business with large-scale storage and shipping needs. Applications can include residential, industrial, commercial and construction. Unlike wooden storage boxes which can be affected by bacteria and insects, these plastic boxes require no maintenance and are easy to clean. Plastic storage boxes are also reusable making them more environmentally friendly.