Documentos Técnicos
Especificações
Brand
SchurterInsulation Voltage
1500V
Type
Fuse Puller
Series
ESO
Handle Material
Thermoplastic
País de Origem
India
Detalhes do produto
ESO Fuse insert/Extractor
Schurter Fuse Inserter, extractor and cover is suitable for CSO fuse clips and 10.3 x 38mm fuses. The ESO can be used to insert and extract fuses from the fuse clips. The ESO can also be used as a fuse cover offering touch safe IP20 protection.
Applications include:
All Photovoltaic applications.
Inverters.
Battery charge controllers.
String fuses.
DC applications.
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.
R$ 160,10
R$ 32,02 Each (In a Pack of 5) (Sem VAT)
5
R$ 160,10
R$ 32,02 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 15 | R$ 32,02 | R$ 160,10 |
20 - 45 | R$ 30,80 | R$ 154,00 |
50 - 95 | R$ 29,78 | R$ 148,90 |
100 - 145 | R$ 28,64 | R$ 143,20 |
150+ | R$ 27,67 | R$ 138,35 |
Documentos Técnicos
Especificações
Brand
SchurterInsulation Voltage
1500V
Type
Fuse Puller
Series
ESO
Handle Material
Thermoplastic
País de Origem
India
Detalhes do produto
ESO Fuse insert/Extractor
Schurter Fuse Inserter, extractor and cover is suitable for CSO fuse clips and 10.3 x 38mm fuses. The ESO can be used to insert and extract fuses from the fuse clips. The ESO can also be used as a fuse cover offering touch safe IP20 protection.
Applications include:
All Photovoltaic applications.
Inverters.
Battery charge controllers.
String fuses.
DC applications.
DIN Standard Fuse Holders
European style surface mount 3 pole fuse load switches/disconnectors for use with NH type industrial HRC fuses.