Documentos Técnicos
Especificações
Brand
SchurterContact Configuration
SPST
Switch Operation
Momentary
Actuator Colour
Red
Contact Current Rating
125 mA @ 48 V dc
Operating Force
3 N
Contact Material
Silver
Detalhes do produto
Membrane
Product Description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.
R$ 164,24
R$ 164,24 Each (Sem VAT)
1
R$ 164,24
R$ 164,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 164,24 |
25 - 99 | R$ 163,98 |
100 - 249 | R$ 123,18 |
250 - 499 | R$ 115,90 |
500+ | R$ 109,16 |
Documentos Técnicos
Especificações
Brand
SchurterContact Configuration
SPST
Switch Operation
Momentary
Actuator Colour
Red
Contact Current Rating
125 mA @ 48 V dc
Operating Force
3 N
Contact Material
Silver
Detalhes do produto
Membrane
Product Description
The MCS 18 range of switches from Schurter offer unique mechanical switches with great tactile feedback. The MCS 18 offers a low profile design and easy snap mounting with IP 65 rating to the front of the switch.