Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, SPST, Blue, Green, Red LED, 4 →

Nº de Estoque RS: 122-3014Marca: SchurterPart Number: 1241.6454Distrelec Article No.: 30062492
brand-logo
Ver tudo em Botão Interruptor

Documentos Técnicos

Especificações

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

4 → 48V dc

Push Button Style

Round

LED Colour

Blue, Green, Red

IP Rating

IP40, IP65, IP67

Contact Current Rating

125 mA

Contact Material

Silver

Contact DC Voltage Rating

48V

Manufacturer Part No.

1241.6454

Terminal Type

Flexible Wire

País de Origem

Switzerland

Detalhes do produto

Anti-Vandal Push Button Switches - MCS Series

Schurter MCS series are a convenient and reliable series of illuminated flat front metal Pushbutton switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.

There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The MCS series also provides the user with a reliable long-life product, with up to 1 million actuations and haptic feedback.

Thanks to the design of the metal switch, the MCS series has sealed moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.

R$ 1.386,35

R$ 1.386,35 Each (Sem VAT)

Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, SPST, Blue, Green, Red LED, 4 →

R$ 1.386,35

R$ 1.386,35 Each (Sem VAT)

Schurter Illuminated Push Button Switch, Momentary, Panel Mount, 30mm Cutout, SPST, Blue, Green, Red LED, 4 →

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 1.386,35
5 - 9R$ 1.337,36
10+R$ 1.271,65

Documentos Técnicos

Especificações

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

30mm

Mounting Type

Panel Mount

Contact Configuration

SPST

Voltage Rating

4 → 48V dc

Push Button Style

Round

LED Colour

Blue, Green, Red

IP Rating

IP40, IP65, IP67

Contact Current Rating

125 mA

Contact Material

Silver

Contact DC Voltage Rating

48V

Manufacturer Part No.

1241.6454

Terminal Type

Flexible Wire

País de Origem

Switzerland

Detalhes do produto

Anti-Vandal Push Button Switches - MCS Series

Schurter MCS series are a convenient and reliable series of illuminated flat front metal Pushbutton switches. This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.

There also is a standard fixed colour option, adding further customisation for your application.
The PSE series has been designed with adaptability in mind, and is suited in a wide range of applications spanning various industries such as medical & internal / external industrial installations. The MCS series also provides the user with a reliable long-life product, with up to 1 million actuations and haptic feedback.

Thanks to the design of the metal switch, the MCS series has sealed moving parts which prevent ingress of particulates and liquid or build-up under the switch actuator. This design makes them ideal for food & hygiene-related installations such as medical equipment. The solid-state nature and quality construction ensures operation within vandalism-prone installations such as ticketing machines.