Documentos Técnicos
Especificações
Brand
SchurterCurrent Rating
25A
Voltage Rating
72 V dc, 250V ac
Fuse Speed
T
Body Material
Ceramic
Body Length
16.2mm
Body Width
5.35mm
Body Height
5.6mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
UMT-H
Dimensions
16.2 x 5.35 x 5.6mm
Terminal Material
Copper Alloy
País de Origem
Switzerland
R$ 211,00
R$ 42,20 Each (In a Bag of 5) (Sem VAT)
5
R$ 211,00
R$ 42,20 Each (In a Bag of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchurterCurrent Rating
25A
Voltage Rating
72 V dc, 250V ac
Fuse Speed
T
Body Material
Ceramic
Body Length
16.2mm
Body Width
5.35mm
Body Height
5.6mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 250 V ac
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Series
UMT-H
Dimensions
16.2 x 5.35 x 5.6mm
Terminal Material
Copper Alloy
País de Origem
Switzerland