Documentos Técnicos
Especificações
Brand
SchurterCurrent Rating
20A
Voltage Rating
32 V ac, 63V dc
Fuse Speed
T
Body Material
Epoxy Glass
Body Length
3.2mm
Body Width
1.6mm
Body Height
0.6mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 32 V ac, 100 A @ 63 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+90°C
Dimensions
3.2 x 1.6 x 0.6mm
Terminal Material
Tin Plated Copper
País de Origem
Switzerland
Detalhes do produto
Schurter UST Fuses
Schurter UST 1206 suface mount fuses offer secondary protections for both DC and AC applications. Ideally suitable for circuits with inrush also LCD backlight DC-AC inverter.
Approvals
UL Recognised
Standards
UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
R$ 143,90
R$ 14,39 Each (In a Bag of 10) (Sem VAT)
Padrão
10
R$ 143,90
R$ 14,39 Each (In a Bag of 10) (Sem VAT)
Informações de estoque temporariamente indisponíveis.
Padrão
10
Informações de estoque temporariamente indisponíveis.
| Quantidade | Preço unitário | Per Saco |
|---|---|---|
| 10 - 90 | R$ 14,39 | R$ 143,90 |
| 100 - 190 | R$ 13,86 | R$ 138,60 |
| 200 - 490 | R$ 13,25 | R$ 132,50 |
| 500+ | R$ 12,32 | R$ 123,20 |
Documentos Técnicos
Especificações
Brand
SchurterCurrent Rating
20A
Voltage Rating
32 V ac, 63V dc
Fuse Speed
T
Body Material
Epoxy Glass
Body Length
3.2mm
Body Width
1.6mm
Body Height
0.6mm
Breaking Capacity at Maximum Voltage Rating
100 A @ 32 V ac, 100 A @ 63 V dc
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+90°C
Dimensions
3.2 x 1.6 x 0.6mm
Terminal Material
Tin Plated Copper
País de Origem
Switzerland
Detalhes do produto
Schurter UST Fuses
Schurter UST 1206 suface mount fuses offer secondary protections for both DC and AC applications. Ideally suitable for circuits with inrush also LCD backlight DC-AC inverter.
Approvals
UL Recognised
Standards
UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
