Documentos Técnicos
Especificações
Brand
SchurterGender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
2 Pole
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
50mm
Depth
55mm
Height
65mm
Distrelec Product Id
16962977
Detalhes do produto
Mains filters with fuse and 2-pole switch - FKH series
A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.
R$ 1.121,47
R$ 1.121,47 Each (Sem VAT)
1
R$ 1.121,47
R$ 1.121,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.121,47 |
5+ | R$ 1.104,67 |
Documentos Técnicos
Especificações
Brand
SchurterGender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
2 Pole
Current Rating
2A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
IEC Connector Type
C14
Width
50mm
Depth
55mm
Height
65mm
Distrelec Product Id
16962977
Detalhes do produto
Mains filters with fuse and 2-pole switch - FKH series
A comprehensive range of C14 mains filters with fuse and 2 pole switch, suitable for a wide range of inlet power panel mount applications, for use with C13 connectors.