Documentos Técnicos
Especificações
Brand
SchurterCurrent Rating
3A
Number of Poles
1
Voltage Rating
48 V dc, 240V ac
Series
T11-211
Application
Household Appliances, Industrial Appliances, Power Supplies and Chargers, Power Tools
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Mounting Style
Panel Mount
Rated DC Voltage
48V
Overall Depth
11mm
Terminal Contact Type
Quick Connect
Overall Length
19mm
Breaking Capacity at Maximum Voltage Rating
2 kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
19 x 50.2 x 11mm
País de Origem
Czech Republic
Detalhes do produto
T11 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers for the T11 series. The circuit breakers are designed to protect equipment, wiring, transformers, power supplies, motors and sub-assemblies.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
R$ 180,48
R$ 180,48 Each (Sem VAT)
1
R$ 180,48
R$ 180,48 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchurterCurrent Rating
3A
Number of Poles
1
Voltage Rating
48 V dc, 240V ac
Series
T11-211
Application
Household Appliances, Industrial Appliances, Power Supplies and Chargers, Power Tools
Tripping Mechanism
Thermal
Reset Actuator Type
Button
Mounting Style
Panel Mount
Rated DC Voltage
48V
Overall Depth
11mm
Terminal Contact Type
Quick Connect
Overall Length
19mm
Breaking Capacity at Maximum Voltage Rating
2 kA
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Overall Dimensions
19 x 50.2 x 11mm
País de Origem
Czech Republic
Detalhes do produto
T11 Series Thermal Circuit Breaker
Professional range of Schurter thermal circuit breakers for the T11 series. The circuit breakers are designed to protect equipment, wiring, transformers, power supplies, motors and sub-assemblies.
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).