Documentos Técnicos
Especificações
Brand
SchurterCurrent Rating
15A
Number of Poles
1
Voltage Rating
240 V ac, 32V dc
Width
19mm
Overall Depth
47.5mm
Overall Length
19mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Detalhes do produto
T9 series thermal circuit breakers
Approvals
UL, CSA, IEC 60394
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).
R$ 94,90
R$ 94,90 Each (Sem VAT)
1
R$ 94,90
R$ 94,90 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchurterCurrent Rating
15A
Number of Poles
1
Voltage Rating
240 V ac, 32V dc
Width
19mm
Overall Depth
47.5mm
Overall Length
19mm
Maximum Operating Temperature
+60°C
Minimum Operating Temperature
-5°C
Detalhes do produto
T9 series thermal circuit breakers
Approvals
UL, CSA, IEC 60394
Thermal Magnetic Convertible
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (MegaOhms).