Documentos Técnicos
Especificações
Brand
SchurterGender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
None
Termination Method
Quick Connect
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 (IEC) Hz, 60 (UL / CSA) Hz
IEC Connector Type
C14
Width
34mm
Depth
48.7mm
Height
44mm
País de Origem
Romania
Detalhes do produto
5200 Series Power Entry Modules with Line Filter
Schurter 5200 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a single pole fuse holder. The 5200 series offers increased safety with a fuse holder for 5 x 20 mm fuse links.
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchurterGender
Male
Number of Fuses
1
Fuse Size
5 x 20mm
Switch Type
None
Termination Method
Quick Connect
Current Rating
6A
Voltage Rating
250 V ac
Mounting Type
Panel Mount
Operating Frequency
50 (IEC) Hz, 60 (UL / CSA) Hz
IEC Connector Type
C14
Width
34mm
Depth
48.7mm
Height
44mm
País de Origem
Romania
Detalhes do produto
5200 Series Power Entry Modules with Line Filter
Schurter 5200 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a single pole fuse holder. The 5200 series offers increased safety with a fuse holder for 5 x 20 mm fuse links.
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.