Documentos Técnicos
Especificações
Brand
SchurterConnector 1
IEC C13
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac
Current Rating
10 A
País de Origem
China
Detalhes do produto
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Standards
IEC 61140
Schurter V-Lock Series
R$ 348,06
R$ 348,06 Each (Sem VAT)
1
R$ 348,06
R$ 348,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 348,06 |
10 - 24 | R$ 339,35 |
25 - 49 | R$ 330,61 |
50+ | R$ 320,24 |
Documentos Técnicos
Especificações
Brand
SchurterConnector 1
IEC C13
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Length
2m
Voltage Rating
125 (CSA) V ac, 125 (UL) V ac, 250 (IEC) V ac
Current Rating
10 A
País de Origem
China
Detalhes do produto
V-Lock Series Mains Power Cord Sets with IEC Connectors
A comprehensive selection of European, American, Australian, Chinese, Japanese, and interconnection to IEC C13 or C19 mains power cord sets from Schurter, with the V-Lock interlocking system. The V-lock system is designed to prevent accidental disconnection, the yellow coloured catch mechanism is easily released by depressing the built in lever, eliminating the requirements for additional hardware, reducing costs, and installation time. Applications for these RoHS compliant V-Lock cable assemblies include portable medical devices, laboratory equipment, telecommunication and datacom equipment, and audio equipment. Suitable for appliances with protection class I.
Standards
IEC 61140