Documentos Técnicos
Especificações
Brand
SchurterConnector 1
IEC C13
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Voltage Rating
125 V ac
Current Rating
10 A
Outer Sheath Material
PVC
Detalhes do produto
Schurter V-Lock IEC Power Cords
The V-Lock range of IEC power cords offer an extensive variety of IEC connections and are available with various sockets to choose from depending on the required country of use. They feature a unique locking system giving the user more confidence against accidental disconnection. Various types of IEC interconnection cables are also available.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.
R$ 242,96
R$ 242,96 Each (Sem VAT)
1
R$ 242,96
R$ 242,96 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SchurterConnector 1
IEC C13
Connector 2
Type B US Plug
Connector 1 Gender
Female
Connector 2 Gender
Male
Voltage Rating
125 V ac
Current Rating
10 A
Outer Sheath Material
PVC
Detalhes do produto
Schurter V-Lock IEC Power Cords
The V-Lock range of IEC power cords offer an extensive variety of IEC connections and are available with various sockets to choose from depending on the required country of use. They feature a unique locking system giving the user more confidence against accidental disconnection. Various types of IEC interconnection cables are also available.
IEC and International Leads
A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.