Documentos Técnicos
Especificações
Brand
SchutzingerColour
Black
Current Rating
5A
Termination Method
Tab
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
38.9mm
Type
Test Connector
Contact Material
Brass
Insulation Material
Polyamide
País de Origem
Germany
Detalhes do produto
Electrical Test Quick Release Terminal Connectors ESD 6554 Series, 2.8mm Tab
A colourful range of Schutzinger quick release panel mount terminal connectors with 2.8mm tab which are ideal for achieving quick contact with wires, 12N spring force, simply push to retain or release. The ESD 6554 series panel mount terminal connectors feature a single pole are fully insulated and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
R$ 148,55
R$ 148,55 Each (Sem VAT)
1
R$ 148,55
R$ 148,55 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 148,55 |
10 - 24 | R$ 143,27 |
25 - 49 | R$ 137,82 |
50+ | R$ 132,12 |
Documentos Técnicos
Especificações
Brand
SchutzingerColour
Black
Current Rating
5A
Termination Method
Tab
Connector Size
4 mm
Contact Plating
Nickel
Spring Contact
Yes
Length
38.9mm
Type
Test Connector
Contact Material
Brass
Insulation Material
Polyamide
País de Origem
Germany
Detalhes do produto
Electrical Test Quick Release Terminal Connectors ESD 6554 Series, 2.8mm Tab
A colourful range of Schutzinger quick release panel mount terminal connectors with 2.8mm tab which are ideal for achieving quick contact with wires, 12N spring force, simply push to retain or release. The ESD 6554 series panel mount terminal connectors feature a single pole are fully insulated and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.