Scruffs Worker Plus Trouser 's Black Trousers Lightweight Regular Fit, Size Regular 30in W 32in L

Nº de Estoque RS: 124-9546Marca: ScruffsPart Number: T51793
brand-logo
Ver tudo em Calças

Documentos Técnicos

Especificações

Brand

Scruffs

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Size

Regular

Waist Size Imperial

30in

Waist Size (Imperial)

30in

Material

Cotton, Polyester

Series

Worker Plus Trouser

Knee Pad Pocket

Yes

Material Properties

Lightweight

Fitting

Regular Fit

País de Origem

Pakistan

Detalhes do produto

Scruffs Worker Plus Trousers

Scruffs Worker Plus Trousers are a regular fit trouser in various sizes made from 65% polyester and 35% cotton. For, added protection the trousers include hard-wearing polyester knee pad inserts and are all triple stitched with reinforced stress areas. Reinforced support is included within the knee and crotch area. Worker Plus trousers are designed with a straight leg fit and include various multifunctional pockets.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.633,27

R$ 1.633,27 Each (Sem VAT)

Scruffs Worker Plus Trouser 's Black Trousers Lightweight Regular Fit, Size Regular 30in W 32in L

R$ 1.633,27

R$ 1.633,27 Each (Sem VAT)

Scruffs Worker Plus Trouser 's Black Trousers Lightweight Regular Fit, Size Regular 30in W 32in L
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Scruffs

Gender

Men

Colour

Black

Leg Length

32in

Style

Trousers

Size

Regular

Waist Size Imperial

30in

Waist Size (Imperial)

30in

Material

Cotton, Polyester

Series

Worker Plus Trouser

Knee Pad Pocket

Yes

Material Properties

Lightweight

Fitting

Regular Fit

País de Origem

Pakistan

Detalhes do produto

Scruffs Worker Plus Trousers

Scruffs Worker Plus Trousers are a regular fit trouser in various sizes made from 65% polyester and 35% cotton. For, added protection the trousers include hard-wearing polyester knee pad inserts and are all triple stitched with reinforced stress areas. Reinforced support is included within the knee and crotch area. Worker Plus trousers are designed with a straight leg fit and include various multifunctional pockets.

Você pode estar interessado em