Seagate Backup Plus 1 TB External Portable Hard Drive

Nº de Estoque RS: 899-8621Marca: SeagatePart Number: STDR1000200
brand-logo
Ver tudo em Hard Drives

Documentos Técnicos

Especificações

Brand

Seagate

Hard Drive Type

HDD

Model

Backup Plus

Internal/External

External

Capacity

1 TB

Dimensions

113.5 x 76 x 12.1mm

Length

113.5mm

Width

76mm

Height

12.1mm

País de Origem

China

Detalhes do produto

Seagate® Backup Plus Slim Portable Drive

The Seagate® Backup Plus Slim Portable Drive is the simple, one-click way to protect and share your entire digital life. The thinnest portable HDD available with up to 2TB of capacity - it's perfect. And it goes where you go

Supplied with

Seagate Backup Plus Slim Portable Drive
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years
18-inch USB 3.0 cable, plug-and-play
NTFS driver for Mac
Quick start guide

Mobile Hard Drives

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Seagate Backup Plus 1 TB External Portable Hard Drive

P.O.A.

Seagate Backup Plus 1 TB External Portable Hard Drive
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Seagate

Hard Drive Type

HDD

Model

Backup Plus

Internal/External

External

Capacity

1 TB

Dimensions

113.5 x 76 x 12.1mm

Length

113.5mm

Width

76mm

Height

12.1mm

País de Origem

China

Detalhes do produto

Seagate® Backup Plus Slim Portable Drive

The Seagate® Backup Plus Slim Portable Drive is the simple, one-click way to protect and share your entire digital life. The thinnest portable HDD available with up to 2TB of capacity - it's perfect. And it goes where you go

Supplied with

Seagate Backup Plus Slim Portable Drive
Seagate Dashboard backup software
200GB cloud storage with OneDrive for 2 years
18-inch USB 3.0 cable, plug-and-play
NTFS driver for Mac
Quick start guide

Mobile Hard Drives

Você pode estar interessado em