Seagate Expansion 2 TB External Portable Hard Drive

Nº de Estoque RS: 899-8630Marca: SeagatePart Number: STEA2000400Distrelec Article No.: 30111438
brand-logo
Ver tudo em Hard Drives

Documentos Técnicos

Especificações

Brand

Seagate

Hard Drive Type

HDD

Model

Expansion

Internal/External

External

Capacity

2 TB

Dimensions

117 x 80 x 14.8mm

Length

117mm

Width

80mm

Height

14.8mm

País de Origem

China

Detalhes do produto

Seagate® Expansion Portable Hard Drive

The Seagate® Expansion portable drive is compact and perfect for taking with you on the go. Add more storage space to your computer instantly and take large files with you when you travel.
Set-up is straightforward: simply connect a single USB cable and you are ready to go. The drive is powered from the USB cable, so there is no need for an external power supply. Also, it is automatically recognised by the Windows® operating system, so there is no software to install and nothing to configure. Saving files is easy - simply drag and drop.
Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a SuperSpeed USB 3.0 port. USB 3.0 is backward compatible with USB 2.0 for additional system compatibility.

Supplied with

Expansion Portable hard drive
USB 3.0 cable
Quick start guide

Mobile Hard Drives

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Seagate Expansion 2 TB External Portable Hard Drive

P.O.A.

Seagate Expansion 2 TB External Portable Hard Drive
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Seagate

Hard Drive Type

HDD

Model

Expansion

Internal/External

External

Capacity

2 TB

Dimensions

117 x 80 x 14.8mm

Length

117mm

Width

80mm

Height

14.8mm

País de Origem

China

Detalhes do produto

Seagate® Expansion Portable Hard Drive

The Seagate® Expansion portable drive is compact and perfect for taking with you on the go. Add more storage space to your computer instantly and take large files with you when you travel.
Set-up is straightforward: simply connect a single USB cable and you are ready to go. The drive is powered from the USB cable, so there is no need for an external power supply. Also, it is automatically recognised by the Windows® operating system, so there is no software to install and nothing to configure. Saving files is easy - simply drag and drop.
Take advantage of the fast data transfer speeds with the USB 3.0 interface by connecting to a SuperSpeed USB 3.0 port. USB 3.0 is backward compatible with USB 2.0 for additional system compatibility.

Supplied with

Expansion Portable hard drive
USB 3.0 cable
Quick start guide

Mobile Hard Drives

Você pode estar interessado em