Documentos Técnicos
Especificações
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc
Power Rating
650W
Output Current
2.5 A, 20 A, 52 A, 300 mA
Number of Outputs
5
Length
170mm
Width
86mm
Depth
150mm
Mounting Type
Panel Mount
Efficiency
87%
Load Regulation
0.5%
Maximum Input Current
8.4A
Minimum Temperature
0°C
Power Signal Conversion Type
AC-DC
Maximum Temperature
+50°C
Standards Met
BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE
Series
Prime
Input Frequency Range
50 → 60Hz
País de Origem
China
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SeasonicInput Voltage
100 → 240V ac
Output Voltage
-12 V dc, 3.3 V dc, 5 V dc, 12 V dc, 5 VSB V dc
Power Rating
650W
Output Current
2.5 A, 20 A, 52 A, 300 mA
Number of Outputs
5
Length
170mm
Width
86mm
Depth
150mm
Mounting Type
Panel Mount
Efficiency
87%
Load Regulation
0.5%
Maximum Input Current
8.4A
Minimum Temperature
0°C
Power Signal Conversion Type
AC-DC
Maximum Temperature
+50°C
Standards Met
BSMI, CB, CCC, cTUVus, EAC, Energy Star, ErP Lot 6, FCC, REACH, TUV, WEEE
Series
Prime
Input Frequency Range
50 → 60Hz
País de Origem
China