Documentos Técnicos
Especificações
Brand
SeawardTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic
Calibrated
RSCAL
Power Source
Battery
Model Number p
PrimeTest 100 UK
Plug Type
Type G - British 3-pin
Battery Type
AA
Dimensions
260 x 100 x 55mm
Weight
800g
Height
55mm
Length
260mm
Maximum Supply Voltage
230V
Width
100mm
País de Origem
United Kingdom
Detalhes do produto
Seaward PrimeTest 100 (UK)
The Primetest 100 is an easy-to-use 3 button operation handheld tester with the functionality of a PAT checker, an IEC lead and extension lead tester and a power socket polarity checker all in one compact device. All results can be seen on an easy to ready LCD display with a pass or fail indication.
R$ 14.467,20
R$ 14.467,20 Each (Sem VAT)
Calibration type
RS Calibration
1
R$ 14.467,20
R$ 14.467,20 Each (Sem VAT)
Calibration type
RS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SeawardTester Type
Pass/Fail PAT
Test Type
Class I, Class II
Testing Method
Automatic
Calibrated
RSCAL
Power Source
Battery
Model Number p
PrimeTest 100 UK
Plug Type
Type G - British 3-pin
Battery Type
AA
Dimensions
260 x 100 x 55mm
Weight
800g
Height
55mm
Length
260mm
Maximum Supply Voltage
230V
Width
100mm
País de Origem
United Kingdom
Detalhes do produto
Seaward PrimeTest 100 (UK)
The Primetest 100 is an easy-to-use 3 button operation handheld tester with the functionality of a PAT checker, an IEC lead and extension lead tester and a power socket polarity checker all in one compact device. All results can be seen on an easy to ready LCD display with a pass or fail indication.