Documentos Técnicos
Especificações
Brand
SeawardTester Type
Computerised PAT
Test Type
Class I
Testing Method
Automatic
Download
Yes
Calibrated
UKAS
Power Source
Battery, Mains
Model Number p
Apollo 400+
Battery Type
Rechargeable Battery
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Width
150mm
Minimum Supply Voltage
207V ac
País de Origem
United Kingdom
P.O.A.
Calibration type
UKAS Calibration
1
P.O.A.
Calibration type
UKAS Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SeawardTester Type
Computerised PAT
Test Type
Class I
Testing Method
Automatic
Download
Yes
Calibrated
UKAS
Power Source
Battery, Mains
Model Number p
Apollo 400+
Battery Type
Rechargeable Battery
Weight
1.5kg
Height
100mm
Length
230mm
Maximum Supply Voltage
253V ac
Width
150mm
Minimum Supply Voltage
207V ac
País de Origem
United Kingdom