Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Seaward Apollo 600 UK Portable Appliance Tester PAT

Nº de Estoque RS: 803-9790Marca: SeawardPart Number: 380A910
brand-logo
Ver tudo em PAT Testers

Documentos Técnicos

Especificações

Brand

Seaward

Tester Type

Advanced PAT

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Model Number p

Apollo 600 UK

Dimensions

230 x 150 x 100mm

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Width

150mm

Minimum Supply Voltage

207V ac

Detalhes do produto

Apollo 600 PAT Tester (UK)

The Apollo 600 PAT Tester offers an all-in-one solution to managing a risk-based approach to health and safety in any workplace, reducing the burden and ensuring compliance.

Supplied with

2x test leads and probes with crocodile clips, 0.5m IEC lead, mains power lead, USB download cable, 30 day free trial of PATGuard 3 Health and Safety Edition, quick start guide and carry case.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Seaward Apollo 600 UK Portable Appliance Tester PAT

P.O.A.

Seaward Apollo 600 UK Portable Appliance Tester PAT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Seaward

Tester Type

Advanced PAT

Testing Method

Automatic

Download

Yes

Power Source

Battery, Mains

Model Number p

Apollo 600 UK

Dimensions

230 x 150 x 100mm

Weight

1.5kg

Height

100mm

Length

230mm

Maximum Supply Voltage

253V ac

Width

150mm

Minimum Supply Voltage

207V ac

Detalhes do produto

Apollo 600 PAT Tester (UK)

The Apollo 600 PAT Tester offers an all-in-one solution to managing a risk-based approach to health and safety in any workplace, reducing the burden and ensuring compliance.

Supplied with

2x test leads and probes with crocodile clips, 0.5m IEC lead, mains power lead, USB download cable, 30 day free trial of PATGuard 3 Health and Safety Edition, quick start guide and carry case.

Você pode estar interessado em