Documentos Técnicos
Especificações
Brand
SeawardTester Type
PAT Tester Kit
Test Type
Class I
Testing Method
Automatic
Download
Yes
Model Number p
PrimeTest 250+ Pro Bundle UK
Power Source
Battery
Model Number (p)
PrimeTest 250+ Pro Bundle UK
Battery Type
AA
Maximum Supply Voltage
254V ac
Minimum Supply Voltage
225V ac
País de Origem
United Kingdom
Detalhes do produto
PrimeTest 250+ and Pro Bundle (UK)
The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.
R$ 28.218,38
R$ 28.218,38 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 28.218,38
R$ 28.218,38 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
SeawardTester Type
PAT Tester Kit
Test Type
Class I
Testing Method
Automatic
Download
Yes
Model Number p
PrimeTest 250+ Pro Bundle UK
Power Source
Battery
Model Number (p)
PrimeTest 250+ Pro Bundle UK
Battery Type
AA
Maximum Supply Voltage
254V ac
Minimum Supply Voltage
225V ac
País de Origem
United Kingdom
Detalhes do produto
PrimeTest 250+ and Pro Bundle (UK)
The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.