Seeit FlashBios, Universal Programmer for FLASH Memory Devices

Nº de Estoque RS: 772-3050Marca: SeeitPart Number: FLASHBIOS
brand-logo
Ver tudo em Programadores de Chip

Documentos Técnicos

Especificações

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Flash Memory Devices

Interface

USB 1.1

Programmer Name

FlashBios

Memory Type Programmed

EEPROM, EPROM, FLASH, NVRAM

País de Origem

France

Detalhes do produto

FLASHBIOS, Low-Cost Universal Programmer for EPROM/EEPROM/Flash, with USB

The FlashBios is a device Reader/Programmer/Copier supporting CMOS EPROMs (2716 to 27C801 family) of 16Kb to 8Mb, parallel EEPROMs (28C16 to 28C040 family) up to 4Mb, parallel FLASH memory (28xxx, 29xxx, 37xxx, 39xxx, 49xxx, etc) of 512Kb to 8Mb, I²C and SPI EEPROMs memory (24Cxx, 25Cxx) and SPI FLASH memory (25Fxxxx) until 256Mb. It is equipped with a LED indicating the different status of the programmer, a USB port, a high quality tulip socket supporting devices in DIP packages of 8, 24, 28 or 32 pins and a PLCC32 socket supporting any 32-pin FLASH memory. The FlashBios connects to the USB port of any compatible PC and does not require any external power supply which makes it very practical to use at the office or on a business trip. Its integrated supply runs all the devices requiring a supply of 2.5V / 3.3V / 5.0V / 12V / 12.5V / 13V / 21V and 25V. New 32-pin devices can be added to the software list on request and the updates can be downloaded freely from our website. The software works with Windows 98/ME/2000/XP/Vista/Windows7 (32-bit and 64-bit).

PC Based Programmers

Informações de estoque temporariamente indisponíveis.

R$ 3.218,47

R$ 3.218,47 Each (Sem VAT)

Seeit FlashBios, Universal Programmer for FLASH Memory Devices

R$ 3.218,47

R$ 3.218,47 Each (Sem VAT)

Seeit FlashBios, Universal Programmer for FLASH Memory Devices
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

Flash Memory Devices

Interface

USB 1.1

Programmer Name

FlashBios

Memory Type Programmed

EEPROM, EPROM, FLASH, NVRAM

País de Origem

France

Detalhes do produto

FLASHBIOS, Low-Cost Universal Programmer for EPROM/EEPROM/Flash, with USB

The FlashBios is a device Reader/Programmer/Copier supporting CMOS EPROMs (2716 to 27C801 family) of 16Kb to 8Mb, parallel EEPROMs (28C16 to 28C040 family) up to 4Mb, parallel FLASH memory (28xxx, 29xxx, 37xxx, 39xxx, 49xxx, etc) of 512Kb to 8Mb, I²C and SPI EEPROMs memory (24Cxx, 25Cxx) and SPI FLASH memory (25Fxxxx) until 256Mb. It is equipped with a LED indicating the different status of the programmer, a USB port, a high quality tulip socket supporting devices in DIP packages of 8, 24, 28 or 32 pins and a PLCC32 socket supporting any 32-pin FLASH memory. The FlashBios connects to the USB port of any compatible PC and does not require any external power supply which makes it very practical to use at the office or on a business trip. Its integrated supply runs all the devices requiring a supply of 2.5V / 3.3V / 5.0V / 12V / 12.5V / 13V / 21V and 25V. New 32-pin devices can be added to the software list on request and the updates can be downloaded freely from our website. The software works with Windows 98/ME/2000/XP/Vista/Windows7 (32-bit and 64-bit).

PC Based Programmers