Seeit TOP3100, Universal Programmer for EEPROM, FLASH, FPGA, PLD, Port USB. EPROM, STC Microcontrollers, ZIF48

Nº de Estoque RS: 919-5526Marca: SeeitPart Number: TOP3100
brand-logo
Ver tudo em Programadores de Chip

Documentos Técnicos

Especificações

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

EEPROM, FLASH, FPGA, PLD, Port USB. EPROM, STC Microcontrollers, ZIF48

Interface

SPI, USB 2.0

Programmer Name

TOP3100

Memory Type Programmed

EEPROM, EPROM, FLASH

País de Origem

China

Detalhes do produto

TOP3100 EEPROM/MCU Programmer

The TOP3100 is a universal programmer from Seeit. The TOP3100 is designed to work with various STC, PIC or ATMEL microcontrollers. A full list of compatible devices can be found on the product datasheet.
Featuring an ARM Cortex 32 core, the TOP3100 programmer is housed in a compact package. It also offers low-power loss and overcurrent protection.
Simply plug the TOP3100 into a PC via USB cable. The TOP3100 automatically starts programming once it detects a device has been inserted correctly into the ZIF48 socket.

PC Based Programmers

Informações de estoque temporariamente indisponíveis.

P.O.A.

Seeit TOP3100, Universal Programmer for EEPROM, FLASH, FPGA, PLD, Port USB. EPROM, STC Microcontrollers, ZIF48

P.O.A.

Seeit TOP3100, Universal Programmer for EEPROM, FLASH, FPGA, PLD, Port USB. EPROM, STC Microcontrollers, ZIF48
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Seeit

Accessory Type

Universal Programmer

For Use With

EEPROM, FLASH, FPGA, PLD, Port USB. EPROM, STC Microcontrollers, ZIF48

Interface

SPI, USB 2.0

Programmer Name

TOP3100

Memory Type Programmed

EEPROM, EPROM, FLASH

País de Origem

China

Detalhes do produto

TOP3100 EEPROM/MCU Programmer

The TOP3100 is a universal programmer from Seeit. The TOP3100 is designed to work with various STC, PIC or ATMEL microcontrollers. A full list of compatible devices can be found on the product datasheet.
Featuring an ARM Cortex 32 core, the TOP3100 programmer is housed in a compact package. It also offers low-power loss and overcurrent protection.
Simply plug the TOP3100 into a PC via USB cable. The TOP3100 automatically starts programming once it detects a device has been inserted correctly into the ZIF48 socket.

PC Based Programmers