Seeit 12 V, 24 V 60A Solar Charge Controller

Nº de Estoque RS: 286-4075Marca: SeeitPart Number: VS6024AU
brand-logo
Ver tudo em Solar Charge Controllers

Documentos Técnicos

Especificações

Brand

Seeit

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

720W

Maximum Power Rating (for 12 V Panels)

720W

Maximum Current Rating for 12 V Panels

60A

Maximum Current Rating (for 12 V Panels)

60A

Maximum Power Rating for 24 V Panels

720W

Maximum Power Rating (for 24 V Panels)

720W

Maximum Current Rating for 24 V Panels

60A

Maximum Current Rating (for 24 V Panels)

60A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 2.481,88

R$ 2.481,88 Each (Sem VAT)

Seeit 12 V, 24 V 60A Solar Charge Controller

R$ 2.481,88

R$ 2.481,88 Each (Sem VAT)

Seeit 12 V, 24 V 60A Solar Charge Controller
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Seeit

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

720W

Maximum Power Rating (for 12 V Panels)

720W

Maximum Current Rating for 12 V Panels

60A

Maximum Current Rating (for 12 V Panels)

60A

Maximum Power Rating for 24 V Panels

720W

Maximum Power Rating (for 24 V Panels)

720W

Maximum Current Rating for 24 V Panels

60A

Maximum Current Rating (for 24 V Panels)

60A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

País de Origem

China