Seeit 12 V, 24 V 40A Solar Charge Controller

Nº de Estoque RS: 286-4080Marca: SeeitPart Number: XTRA4210N-XDS2
brand-logo
Ver tudo em Solar Charge Controllers

Documentos Técnicos

Especificações

Brand

Seeit

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

780W

Maximum Power Rating (for 12 V Panels)

780W

Maximum Current Rating for 12 V Panels

40A

Maximum Current Rating (for 12 V Panels)

40A

Maximum Power Rating for 24 V Panels

780W

Maximum Power Rating (for 24 V Panels)

780W

Maximum Current Rating for 24 V Panels

40A

Maximum Current Rating (for 24 V Panels)

40A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 6.569,47

R$ 6.569,47 Each (Sem VAT)

Seeit 12 V, 24 V 40A Solar Charge Controller

R$ 6.569,47

R$ 6.569,47 Each (Sem VAT)

Seeit 12 V, 24 V 40A Solar Charge Controller
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Brand

Seeit

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

780W

Maximum Power Rating (for 12 V Panels)

780W

Maximum Current Rating for 12 V Panels

40A

Maximum Current Rating (for 12 V Panels)

40A

Maximum Power Rating for 24 V Panels

780W

Maximum Power Rating (for 24 V Panels)

780W

Maximum Current Rating for 24 V Panels

40A

Maximum Current Rating (for 24 V Panels)

40A

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

País de Origem

China