Sefram 7352B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Nº de Estoque RS: 219-3186Marca: SeframPart Number: SEFRAM7352B
brand-logo
Ver tudo em Multimeters

Documentos Técnicos

Especificações

Brand

Sefram

Multimeter Type

Handheld

Model Number p

7352B

Display Type

Digital

Model Number (p)

7352B

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40mF

True RMS

Yes

Safety Category Level

CAT III, CAT IV

Weight

465g

Minimum Operating Temperature

-10°C

Safety Category Voltage

600 V, 100V

Battery Type

4 x 1.5V IEC LR6 or size AA

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China

Informações de estoque temporariamente indisponíveis.

P.O.A.

Sefram 7352B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max

Calibration type

P.O.A.

Sefram 7352B Handheld Digital Multimeter, True RMS, 10A ac Max, 10A dc Max, 1000V ac Max
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Sefram

Multimeter Type

Handheld

Model Number p

7352B

Display Type

Digital

Model Number (p)

7352B

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Frequency, Resistance, Temperature

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum AC Voltage Measurement

1000V ac

Absolute Maximum DC Voltage Measurement

1000V dc

Absolute Maximum Capacitance Measurement

40mF

True RMS

Yes

Safety Category Level

CAT III, CAT IV

Weight

465g

Minimum Operating Temperature

-10°C

Safety Category Voltage

600 V, 100V

Battery Type

4 x 1.5V IEC LR6 or size AA

Maximum Operating Temperature

+50°C

País de Origem

Taiwan, Province Of China