Semikron Danfoss Bridge Rectifier Module, 60A, 1200V, 4-Pin

Nº de Estoque RS: 263-122Marca: Semikron DanfossPart Number: SKB 60/12
brand-logo
Ver tudo em Retificadores Ponte

Documentos Técnicos

Especificações

Bridge Type

Single Phase

Peak Average Forward Current

60A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

SEMIPONT2

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1kA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

500µA

Dimensions

65 x 48 x 34mm

Length

65mm

Height

34mm

Width

48mm

País de Origem

Italy

Detalhes do produto

Bridge Rectifier Module with Screw Terminals, Semipont 2 Series

Approvals

UL E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Semikron Danfoss Bridge Rectifier Module, 60A, 1200V, 4-Pin

P.O.A.

Semikron Danfoss Bridge Rectifier Module, 60A, 1200V, 4-Pin
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Bridge Type

Single Phase

Peak Average Forward Current

60A

Peak Reverse Repetitive Voltage

1200V

Mounting Type

Panel Mount

Package Type

SEMIPONT2

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

1kA

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Peak Forward Voltage

1.6V

Peak Reverse Current

500µA

Dimensions

65 x 48 x 34mm

Length

65mm

Height

34mm

Width

48mm

País de Origem

Italy

Detalhes do produto

Bridge Rectifier Module with Screw Terminals, Semipont 2 Series

Approvals

UL E63532

Bridge Rectifiers - Semikron

A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more