Semikron Danfoss Bridge Rectifier Module, 1600V, 3-phase, 5-Pin

Documentos Técnicos
Especificações
Brand
Semikron DanfossBridge Type
Three Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
G 13
Pin Count
5
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.5kA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
2.2V
Peak Reverse Current
300µA
Length
55mm
Dimensions
55 x 45 x 24mm
Width
45mm
Height
24mm
Distrelec Product Id
17000329
País de Origem
Brazil
Detalhes do produto
Three Phase Bridge Rectifiers, G13/G14/G15 Series
Approvals
UL recognized E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
R$ 1.398,91
R$ 1.398,91 Each (Sem VAT)
1
R$ 1.398,91
R$ 1.398,91 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 1.398,91 |
3 - 5 | R$ 1.293,95 |
6 - 11 | R$ 1.208,44 |
12 - 23 | R$ 1.128,36 |
24+ | R$ 1.085,53 |
Documentos Técnicos
Especificações
Brand
Semikron DanfossBridge Type
Three Phase
Peak Reverse Repetitive Voltage
1600V
Mounting Type
Panel Mount
Package Type
G 13
Pin Count
5
Configuration
Single
Peak Non-Repetitive Forward Surge Current
1.5kA
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Peak Forward Voltage
2.2V
Peak Reverse Current
300µA
Length
55mm
Dimensions
55 x 45 x 24mm
Width
45mm
Height
24mm
Distrelec Product Id
17000329
País de Origem
Brazil
Detalhes do produto
Three Phase Bridge Rectifiers, G13/G14/G15 Series
Approvals
UL recognized E63532
Bridge Rectifiers - Semikron
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.