Documentos Técnicos
Especificações
Brand
Semikron DanfossRated Average On-State Current
95A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
2kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
5
Dimensions
93 x 20 x 30mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.65V
Repetitive Peak Off-State Current
20mA
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
País de Origem
Germany
Detalhes do produto
Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
R$ 1.087,51
R$ 1.087,51 Each (Sem VAT)
1
R$ 1.087,51
R$ 1.087,51 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 1.087,51 |
2 - 4 | R$ 1.048,96 |
5 - 9 | R$ 1.032,44 |
10 - 19 | R$ 948,95 |
20+ | R$ 914,33 |
Documentos Técnicos
Especificações
Brand
Semikron DanfossRated Average On-State Current
95A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
2kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
5
Dimensions
93 x 20 x 30mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.65V
Repetitive Peak Off-State Current
20mA
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
País de Origem
Germany
Detalhes do produto
Thyristor/Diode Modules, SKKH SEMIPACK 1 Series, Semikron
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.