Semikron Danfoss SKKT 323/16 E, Dual Thyristor Module 1600V, 320A 100mA

Nº de Estoque RS: 905-6197Marca: Semikron DanfossPart Number: SKKT 323/16 E
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Rated Average On-State Current

320A

Thyristor Type

SCR

Package Type

T 40

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

370A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

7

Dimensions

55 x 31 x 15.43mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

10mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

País de Origem

Slovakia

Detalhes do produto

Dual Thyristor Modules, SKKT SEMIPACK 3 Series, Semikron

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 5.586,32

R$ 5.586,32 Each (Sem VAT)

Semikron Danfoss SKKT 323/16 E, Dual Thyristor Module 1600V, 320A 100mA

R$ 5.586,32

R$ 5.586,32 Each (Sem VAT)

Semikron Danfoss SKKT 323/16 E, Dual Thyristor Module 1600V, 320A 100mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

320A

Thyristor Type

SCR

Package Type

T 40

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

370A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

100mA

Maximum Gate Trigger Voltage

2V

Maximum Holding Current

150mA

Pin Count

7

Dimensions

55 x 31 x 15.43mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.9V

Repetitive Peak Off-State Current

10mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

País de Origem

Slovakia

Detalhes do produto

Dual Thyristor Modules, SKKT SEMIPACK 3 Series, Semikron

Approvals

UL recognised component

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more