Documentos Técnicos
Especificações
Brand
Semikron DanfossRated Average On-State Current
40A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
1kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
7
Dimensions
93 x 20 x 29.4mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.95V
Repetitive Peak Off-State Current
15mA
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C
Detalhes do produto
Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
R$ 861,68
R$ 861,68 Each (Sem VAT)
1
R$ 861,68
R$ 861,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 1 | R$ 861,68 |
2 - 4 | R$ 843,32 |
5 - 9 | R$ 825,18 |
10 - 19 | R$ 697,61 |
20+ | R$ 651,25 |
Documentos Técnicos
Especificações
Brand
Semikron DanfossRated Average On-State Current
40A
Thyristor Type
SCR Module
Package Type
SEMIPACK1
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
1kA
Mounting Type
Panel Mount
Maximum Gate Trigger Current
150mA
Maximum Gate Trigger Voltage
3V
Maximum Holding Current
250mA
Pin Count
7
Dimensions
93 x 20 x 29.4mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.95V
Repetitive Peak Off-State Current
15mA
Repetitive Peak Forward Blocking Voltage
800V
Maximum Operating Temperature
+125 °C
Detalhes do produto
Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.