Semikron Danfoss SKKT 92/16 E, Dual Thyristor Module 1600V, 100A

Documentos Técnicos
Especificações
Brand
Semikron DanfossRated Average On-State Current
100A
Package Type
A 10
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
2500A
Mounting Type
Panel Mount
Pin Count
3
Dimensions
93 x 20 x 30mm
Peak On-State Voltage
1.35V
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Distrelec Product Id
17205893
Width
20mm
País de Origem
Slovakia
Detalhes do produto
Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.
R$ 1.159,99
R$ 1.159,99 Each (Sem VAT)
1
R$ 1.159,99
R$ 1.159,99 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 1.159,99 |
3 - 5 | R$ 1.119,00 |
6 - 11 | R$ 1.079,78 |
12 - 23 | R$ 1.027,85 |
24+ | R$ 1.017,19 |
Documentos Técnicos
Especificações
Brand
Semikron DanfossRated Average On-State Current
100A
Package Type
A 10
Repetitive Peak Reverse Voltage
1600V
Surge Current Rating
2500A
Mounting Type
Panel Mount
Pin Count
3
Dimensions
93 x 20 x 30mm
Peak On-State Voltage
1.35V
Repetitive Peak Off-State Current
5mA
Minimum Operating Temperature
-40 °C
Repetitive Peak Forward Blocking Voltage
1600V
Maximum Operating Temperature
+125 °C
Distrelec Product Id
17205893
Width
20mm
País de Origem
Slovakia
Detalhes do produto
Dual Thyristor Modules, SKKT SEMIPACK 1 Series, Semikron
Approvals
UL recognised component
Thyristors - Semikron
A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.