Semikron Danfoss SKM150GAR12T4 Single IGBT Module, 232 A 1200 V, 5-Pin SEMITRANS2, Panel Mount

Nº de Estoque RS: 687-4955Marca: Semikron DanfossPart Number: SKM150GAR12T4
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

232 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

SEMITRANS2

Configuration

Single

Mounting Type

Panel Mount

Channel Type

N

Pin Count

5

Transistor Configuration

Single

Maximum Operating Temperature

+175 °C

Dimensions

94 x 34 x 30.1mm

Minimum Operating Temperature

-40 °C

Width

34mm

Detalhes do produto

Single IGBT Modules

SEMIKRON offers IGBT (Insulated-Gate Bipolar Transistor) modules in SEMITRANS, SEMiX and SEMITOP packages in different topologies, current and voltage ratings.

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.097,47

R$ 2.097,47 Each (Sem VAT)

Semikron Danfoss SKM150GAR12T4 Single IGBT Module, 232 A 1200 V, 5-Pin SEMITRANS2, Panel Mount

R$ 2.097,47

R$ 2.097,47 Each (Sem VAT)

Semikron Danfoss SKM150GAR12T4 Single IGBT Module, 232 A 1200 V, 5-Pin SEMITRANS2, Panel Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 2.097,47
10 - 19R$ 1.582,42
20+R$ 1.526,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

232 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Package Type

SEMITRANS2

Configuration

Single

Mounting Type

Panel Mount

Channel Type

N

Pin Count

5

Transistor Configuration

Single

Maximum Operating Temperature

+175 °C

Dimensions

94 x 34 x 30.1mm

Minimum Operating Temperature

-40 °C

Width

34mm

Detalhes do produto

Single IGBT Modules

SEMIKRON offers IGBT (Insulated-Gate Bipolar Transistor) modules in SEMITRANS, SEMiX and SEMITOP packages in different topologies, current and voltage ratings.

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more