Semikron Danfoss SKM400GAL12E4 Single IGBT Module, 618 A 1200 V, 5-Pin SEMITRANS3, Panel Mount

Nº de Estoque RS: 687-4989Marca: Semikron DanfossPart Number: SKM400GAL12E4
brand-logo
Ver tudo em IGBTs

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

618 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Configuration

Single

Package Type

SEMITRANS3

Mounting Type

Panel Mount

Channel Type

N

Pin Count

5

Transistor Configuration

Single

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Width

61.4mm

Detalhes do produto

Single IGBT Modules

SEMIKRON offers IGBT (Insulated-Gate Bipolar Transistor) modules in SEMITRANS, SEMiX and SEMITOP packages in different topologies, current and voltage ratings.

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 4.937,21

R$ 4.937,21 Each (Sem VAT)

Semikron Danfoss SKM400GAL12E4 Single IGBT Module, 618 A 1200 V, 5-Pin SEMITRANS3, Panel Mount

R$ 4.937,21

R$ 4.937,21 Each (Sem VAT)

Semikron Danfoss SKM400GAL12E4 Single IGBT Module, 618 A 1200 V, 5-Pin SEMITRANS3, Panel Mount
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 4.937,21
10 - 19R$ 4.767,56
20 - 49R$ 4.595,41
50 - 249R$ 4.431,70
250+R$ 4.276,78

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Maximum Continuous Collector Current

618 A

Maximum Collector Emitter Voltage

1200 V

Maximum Gate Emitter Voltage

±20V

Configuration

Single

Package Type

SEMITRANS3

Mounting Type

Panel Mount

Channel Type

N

Pin Count

5

Transistor Configuration

Single

Dimensions

106.4 x 61.4 x 30.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Width

61.4mm

Detalhes do produto

Single IGBT Modules

SEMIKRON offers IGBT (Insulated-Gate Bipolar Transistor) modules in SEMITRANS, SEMiX and SEMITOP packages in different topologies, current and voltage ratings.

IGBT Modules, Semikron

The Insulated Gate Bipolar Transistor or IGBT is a three-terminal power semiconductor device, noted for high efficiency and fast switching. The IGBT combines the simple gate-drive characteristics of the MOSFETs with the high-current and low–saturation-voltage capability of bipolar transistors by combining an isolated gate FET for the control input, and a bipolar power transistor as a switch, in a single device.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more