Semikron Danfoss SKT 551/16 E, Thyristor 1600V, 391A 250mA

Nº de Estoque RS: 905-6162Marca: Semikron DanfossPart Number: SKT 551/16 E
brand-logo
Ver tudo em Tristores

Documentos Técnicos

Especificações

Rated Average On-State Current

391A

Thyristor Type

SCR

Package Type

B 11

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

3

Dimensions

41.5 (Dia.) x 14mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

60mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Diameter

41.5mm

País de Origem

Germany

Detalhes do produto

Capsule Thyristors, Semikron

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.081,82

R$ 3.081,82 Each (Sem VAT)

Semikron Danfoss SKT 551/16 E, Thyristor 1600V, 391A 250mA

R$ 3.081,82

R$ 3.081,82 Each (Sem VAT)

Semikron Danfoss SKT 551/16 E, Thyristor 1600V, 391A 250mA
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 2R$ 3.081,82
3 - 5R$ 2.972,99
6 - 11R$ 2.811,37
12+R$ 2.459,94

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Rated Average On-State Current

391A

Thyristor Type

SCR

Package Type

B 11

Repetitive Peak Reverse Voltage

1600V

Surge Current Rating

9000A

Mounting Type

Panel Mount

Maximum Gate Trigger Current

250mA

Maximum Gate Trigger Voltage

3V

Maximum Holding Current

500mA

Pin Count

3

Dimensions

41.5 (Dia.) x 14mm

Maximum Operating Temperature

+125 °C

Peak On-State Voltage

1.65V

Repetitive Peak Off-State Current

60mA

Minimum Operating Temperature

-40 °C

Repetitive Peak Forward Blocking Voltage

1600V

Diameter

41.5mm

País de Origem

Germany

Detalhes do produto

Capsule Thyristors, Semikron

Thyristors - Semikron

A Thyristor is a solid-state semiconductor device with four layers of alternating N and P-type material. They act as bistable switches, conducting when their gate receives a current trigger, and continue to conduct while they are forward biased. Thyristors are synonymous to Silicon-Controlled Rectifier (SCR).
Encapsulated modules with electrically isolated base plate. Suitable for applications such as battery chargers, welders and plating equipment, regulated power supplies and temperature and speed control circuits.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more