Semtech RCLAMP0521PATCT, 9-Element Uni-Directional TVS Diode, 150W, 10-Pin SLP2510P8

Nº de Estoque RS: 921-0091Marca: SemtechPart Number: RCLAMP0521PATCT
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

15V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SLP2510P8

Maximum Reverse Stand-off Voltage

5V

Pin Count

10

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

9

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.6 x 1.1 x 0.6mm

Maximum Reverse Leakage Current

1µA

Capacitance

0.8pF

Length

2.6mm

Height

0.6mm

Width

1.1mm

Test Current

1mA

País de Origem

China

Detalhes do produto

RailClamp®, Low Capacitance TVS Diode Array, RClamp Series

The Semtech series of RailClamp® TVS Diodes protect sensitive electronics components from overvoltage. Due to their compact packaging, the RailClamp® TVS diodes are ideal for applications such as mobile phones, LCDs, USB 2.0/OTG, MMC interfaces, SD card interfaces, MDDI ports, SIM ports, key pads and Gigabit Ethernet.

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 102,80

R$ 10,28 Each (In a Pack of 10) (Sem VAT)

Semtech RCLAMP0521PATCT, 9-Element Uni-Directional TVS Diode, 150W, 10-Pin SLP2510P8
Selecione o tipo de embalagem

R$ 102,80

R$ 10,28 Each (In a Pack of 10) (Sem VAT)

Semtech RCLAMP0521PATCT, 9-Element Uni-Directional TVS Diode, 150W, 10-Pin SLP2510P8
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
10 - 90R$ 10,28R$ 102,80
100 - 490R$ 7,49R$ 74,90
500 - 990R$ 6,44R$ 64,40
1000 - 2990R$ 6,38R$ 63,80
3000+R$ 6,34R$ 63,40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Semtech

Direction Type

Uni-Directional

Diode Configuration

Single

Maximum Clamping Voltage

15V

Minimum Breakdown Voltage

6V

Mounting Type

Surface Mount

Package Type

SLP2510P8

Maximum Reverse Stand-off Voltage

5V

Pin Count

10

Peak Pulse Power Dissipation

150W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

9

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+125 °C

Dimensions

2.6 x 1.1 x 0.6mm

Maximum Reverse Leakage Current

1µA

Capacitance

0.8pF

Length

2.6mm

Height

0.6mm

Width

1.1mm

Test Current

1mA

País de Origem

China

Detalhes do produto

RailClamp®, Low Capacitance TVS Diode Array, RClamp Series

The Semtech series of RailClamp® TVS Diodes protect sensitive electronics components from overvoltage. Due to their compact packaging, the RailClamp® TVS diodes are ideal for applications such as mobile phones, LCDs, USB 2.0/OTG, MMC interfaces, SD card interfaces, MDDI ports, SIM ports, key pads and Gigabit Ethernet.

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em