Semtech UCLAMP3311P.TCT, Bi-Directional TVS Diode, 90W, 2-Pin SLP EP

Nº de Estoque RS: 691-0697Marca: SemtechPart Number: UCLAMP3311P.TCT
brand-logo
Ver tudo em TVS Diodes

Documentos Técnicos

Especificações

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

18V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

90W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1 x 0.6 x 0.47mm

Maximum Operating Temperature

+85 °C

Width

0.6mm

Height

0.47mm

Length

1mm

Maximum Reverse Leakage Current

500nA

Detalhes do produto

μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech

The Semtech series of μClamp™ TVS Diodes protect sensitive electronics components from overvoltage. Due to their compact packaging, the μClamp™ TVS diodes are ideal for portable applications such as mobile phones & mobile phone accessories, notebooks, desktops and servers. The diodes can also be used for applications with laser diode protection and analogue inputs.

Features & Benefits of the μClamp™ TVS Diodes
•Transient protection for data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
Cable Discharge Event (CDE)
•Ultra-small package (1.0 x 0.6 x 0.5mm)
•Low leakage current
•Solid-state silicon-avalanche technology

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 63,50

R$ 12,70 Each (In a Pack of 5) (Sem VAT)

Semtech UCLAMP3311P.TCT, Bi-Directional TVS Diode, 90W, 2-Pin SLP EP
Selecione o tipo de embalagem

R$ 63,50

R$ 12,70 Each (In a Pack of 5) (Sem VAT)

Semtech UCLAMP3311P.TCT, Bi-Directional TVS Diode, 90W, 2-Pin SLP EP
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Semtech

Direction Type

Bi-Directional

Diode Configuration

Single

Maximum Clamping Voltage

18V

Mounting Type

Surface Mount

Package Type

SLP EP

Maximum Reverse Stand-off Voltage

3.3V

Pin Count

2

Peak Pulse Power Dissipation

90W

Maximum Peak Pulse Current

5A

ESD protection

Yes

Number of Elements per Chip

1

Minimum Operating Temperature

-40 °C

Dimensions

1 x 0.6 x 0.47mm

Maximum Operating Temperature

+85 °C

Width

0.6mm

Height

0.47mm

Length

1mm

Maximum Reverse Leakage Current

500nA

Detalhes do produto

μClamp™ Transient Voltage Suppressors for ESD Protection, Semtech

The Semtech series of μClamp™ TVS Diodes protect sensitive electronics components from overvoltage. Due to their compact packaging, the μClamp™ TVS diodes are ideal for portable applications such as mobile phones & mobile phone accessories, notebooks, desktops and servers. The diodes can also be used for applications with laser diode protection and analogue inputs.

Features & Benefits of the μClamp™ TVS Diodes
•Transient protection for data lines to
IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
IEC 61000-4-4 (EFT) 40A (tp = 5/50ns)
Cable Discharge Event (CDE)
•Ultra-small package (1.0 x 0.6 x 0.5mm)
•Low leakage current
•Solid-state silicon-avalanche technology

Transient Voltage Suppressors, Semtech

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em