Sensata Crydom GN Series Solid State Relay, 125 A rms Load, Panel Mount, 660 V ac Load, 32 V dc Control

Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
125 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Range
Easy Pick
Minimum Load Current
100mA rms
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle + 1 ms
Series
GN
Load Voltage Range
48 → 660V ac
Dimensions
44.5 x 57.3 x 22.6mm
Height
22.6mm
Off State Leakage Current
0.25mArms
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Special Features
Improved SEMS Screw & Washer, IP00, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers
Standards Met
CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL
Minimum Operating Temperature
-40°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Depth
57.3mm
País de Origem
Mexico
Detalhes do produto
Crydom GN Series Solid State Relays
Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.
Crydom Solid State Relay and Accessories
R$ 3.696,94
R$ 3.696,94 Each (Sem VAT)
1
R$ 3.696,94
R$ 3.696,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 3.696,94 |
5 - 9 | R$ 3.566,21 |
10 - 24 | R$ 3.429,56 |
25 - 49 | R$ 3.287,51 |
50+ | R$ 3.139,76 |
Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
125 A rms
Mounting Type
Panel Mount
Maximum Load Voltage
660 V ac
Minimum Load Voltage
48 V ac
Minimum Control Voltage
3 V dc
Maximum Control Voltage
32 V dc
Switching Type
Zero Crossing
Control Voltage Range
3 → 32 V dc
Range
Easy Pick
Minimum Load Current
100mA rms
Number of Poles
1
Terminal Type
Screw
Output Device
SCR
Relay Type
Solid State Relay
Maximum Turn On Time
1/2 cycle + 1 ms
Series
GN
Load Voltage Range
48 → 660V ac
Dimensions
44.5 x 57.3 x 22.6mm
Height
22.6mm
Off State Leakage Current
0.25mArms
Length
44.5mm
Operating Temperature Range
-40 → +80°C
Special Features
Improved SEMS Screw & Washer, IP00, LED Input Status Indicator, Redesigned Housing with Anti-Rotation Barriers
Standards Met
CE, CSA LR 38595, cULus Recognised E79183, EMC Compliant, EN 60950-1, EN 62314:2006, IEC, IEC 61000-4-2, IEC 61000-4-4, TUV, UL
Minimum Operating Temperature
-40°C
Capacitance
8pF
Maximum Operating Temperature
+80°C
Depth
57.3mm
País de Origem
Mexico
Detalhes do produto
Crydom GN Series Solid State Relays
Crydom GN series robust and versatile general purpose AC and DC panel mount solid state relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology. The GN series solid state relays feature anti-rotation barriers, flexible control voltage options, LED input status indicator, overvoltage protection (on all AC output relays), and a wide range of power ratings.