Sensata Crydom CMX Series Solid State Relay, 10 A rms Load, PCB Mount, 60 V dc Load, 10 V dc Control

Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
10 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
1 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
10 V dc
Switching Type
DC
Control Voltage Range
3 → 10 V dc
Range
Crydom
Minimum Load Current
0 A
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Solid State Relay
Maximum Turn On Time
1 ms
Series
CMX
Load Voltage Range
0 → 60V dc
Dimensions
43.1 x 7.6 x 25.4mm
Height
25.4mm
Standards Met
CE, RoHS Compliant
Off State Leakage Current
0.1 mA
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
7.6mm
País de Origem
Mexico
Detalhes do produto
CMX-SIL SSR up to 10Adc
These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control
Approvals
UL
R$ 1.044,58
R$ 1.044,58 Each (Sem VAT)
1
R$ 1.044,58
R$ 1.044,58 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 24 | R$ 1.044,58 |
25 - 99 | R$ 943,82 |
100+ | R$ 884,84 |
Documentos Técnicos
Especificações
Brand
Sensata / CrydomMaximum Load Current
10 A rms
Mounting Type
PCB Mount
Maximum Load Voltage
60 V dc
Minimum Load Voltage
1 V dc
Minimum Control Voltage
3 V dc
Maximum Control Voltage
10 V dc
Switching Type
DC
Control Voltage Range
3 → 10 V dc
Range
Crydom
Minimum Load Current
0 A
Terminal Type
PCB Pin
Output Device
MOSFET
Relay Type
Solid State Relay
Maximum Turn On Time
1 ms
Series
CMX
Load Voltage Range
0 → 60V dc
Dimensions
43.1 x 7.6 x 25.4mm
Height
25.4mm
Standards Met
CE, RoHS Compliant
Off State Leakage Current
0.1 mA
Length
43.1mm
Operating Temperature Range
-30 → +80°C
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Depth
7.6mm
País de Origem
Mexico
Detalhes do produto
CMX-SIL SSR up to 10Adc
These MOSFET output solid state relays offer DC switching in a PCB style SIP package. Typically application is for the control of solenoid valves. They are also used to drive the DC coils on larger contactors in a microprocessor driven control system, and used for in DC lighting control
Approvals
UL